Part Details for 0074-600-AB103 by Bourns Inc
Overview of 0074-600-AB103 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0074-600-AB103
0074-600-AB103 CAD Models
0074-600-AB103 Part Data Attributes
|
0074-600-AB103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
0074-600-AB103
Bourns Inc
Potentiometer, Carbon, 0.2W, 10000ohm, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Rotary | |
JESD-609 Code | e3 | |
Manufacturer Series | 0074 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 20 mm | |
Package Length | 5 mm | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Series | 0074 | |
Technology | CARBON | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 20% |