Part Details for 0073-V by Davies Molding LLC
Overview of 0073-V by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0073-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6727
|
Newark | Cblvr Blk M8X1.25X1/2Fi 1819 Rohs Compliant: Yes |Davies Molding 0073-V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$0.4040 | Buy Now |
DISTI #
0073-V-ND
|
DigiKey | KNOB SMOOTH THERMOSET POLYESTER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$1.1842 / $2.0300 | Buy Now |
DISTI #
5164-0073-V
|
Mouser Electronics | Knobs & Dials Lever 28x37x12 RoHS: Compliant | 98 |
|
$1.6800 / $1.7000 | Buy Now |
DISTI #
71618950
|
RS | 28mm Diameter Thermoset Lever Knob M8x1.25 Mounting Female Insert | Davies Molding 0073-V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2200 / $2.4100 | RFQ |
|
Onlinecomponents.com | Cblvr~blk~m8x1.25x1/2fi 1819 RoHS: Compliant | 0 |
|
$1.2300 / $3.0300 | Buy Now |