Part Details for 0073-C by Davies Molding LLC
Overview of 0073-C by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010073AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications, QFP176, / | |
10073599-110B01LF | Amphenol Communications Solutions | Minitek® 2.00mm - Wire-to-Board, Wire to Board, Active Latch Housing, Double Row, Polarized, 10 Positions, 2.00mm (0.079in) Pitch. | |
10073456-015LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 16 Positions, Press-Fit Slimline Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. |
Price & Stock for 0073-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6753
|
Newark | Knob, Lever, 28.7Mm, Threaded, Phenolic, Shaft Type:Threaded Shaft, Shaft Diameter:7.94Mm, Knob Material:Phenolic, Knob/Dial Style:Lever, Knob Diameter:28.7Mm, Product Range:0073 Series Rohs Compliant: Yes |Davies Molding 0073-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now |
DISTI #
1722-1092-ND
|
DigiKey | KNOB SMOOTH 5/16"-18 PHENOLIC Min Qty: 250 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7831 | Buy Now |
DISTI #
5164-0073-C
|
Mouser Electronics | Knobs & Dials Lever Knobs RoHS: Compliant | 0 |
|
$1.7800 / $1.8300 | Order Now |
DISTI #
71618949
|
RS | 1.125" Diameter Thermoset Lever Knob 5/16-18 Mounting Female Insert | Davies Molding 0073-C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 / $2.0400 | RFQ |
|
Onlinecomponents.com | CBLVR~BLK~5/16-18X1/2 FI I0528 RoHS: Compliant | 0 |
|
$0.9100 / $2.2200 | Buy Now |