Part Details for 0072-DEE0.375 by Bimba Manufacturing Company
Overview of 0072-DEE0.375 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10072354-G01-40ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 40 Positions - 2mm (0.079inch) - Right Angle | |
10072354-G01-48ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 48 Positions - 2mm (0.079inch) - Right Angle | |
10072353-F01-22ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 44 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for 0072-DEE0.375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75151452
|
RS | Cylinder, O.L.,S.R., 5/16In Bore, Stroke: 2In, Dbl Act/FN Mt, Bump, 0.375 In | Bimba 0072-DEE0.375 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$32.5500 | RFQ |