There are no models available for this part yet.
Overview of 0071.1281.A2 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-12MD | Rochester Electronics LLC | Replacement for Microchip part number 27C128-12MD. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 0071.1281.A2 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53R0628
|
Newark | Avtp Varistor 120Vac 20Mm Tht |Schurter 0071.1281.A2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
0071.1281.A2
|
Avnet Abacus | SRT0071.1281.A2 (Alt: 0071.1281.A2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
CAD Models for 0071.1281.A2 by Schurter Electronic Components
Part Data Attributes for 0071.1281.A2 by Schurter Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
120 V
|
Energy Absorbing Capacity-Max
|
130 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
AMMO PACK
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
160 V
|
Alternate Parts for 0071.1281.A2
This table gives cross-reference parts and alternative options found for 0071.1281.A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0071.1281.A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6520ZOV121RA20 | Varistor, 160V, 130J, Through Hole Mount | Maida Development Company | 0071.1281.A2 vs D6520ZOV121RA20 |
D6544ZOV121RA20 | Varistor, 160V, 130J, Through Hole Mount | Maida Development Company | 0071.1281.A2 vs D6544ZOV121RA20 |
D65ZOV121RA20 | RESISTOR, VOLTAGE DEPENDENT, 160V, 130J, THROUGH HOLE MOUNT | Maida Development Company | 0071.1281.A2 vs D65ZOV121RA20 |
0071.1281.B1 | RESISTOR, VOLTAGE DEPENDENT, 160V, 130J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | 0071.1281.A2 vs 0071.1281.B1 |
D6510ZOV121RA20 | Varistor, 160V, 130J, Through Hole Mount | Maida Development Company | 0071.1281.A2 vs D6510ZOV121RA20 |
D65D3ZOV121RA20 | Varistor, 160V, 130J, Through Hole Mount | Maida Development Company | 0071.1281.A2 vs D65D3ZOV121RA20 |
D6511ZOV121RA20 | Varistor, 160V, 130J, Through Hole Mount | Maida Development Company | 0071.1281.A2 vs D6511ZOV121RA20 |
D6594ZOV121RA20 | Varistor, 160V, 130J, Through Hole Mount | Maida Development Company | 0071.1281.A2 vs D6594ZOV121RA20 |
D6593ZOV121RA20 | Varistor, 160V, 130J, Through Hole Mount | Maida Development Company | 0071.1281.A2 vs D6593ZOV121RA20 |
D65D7ZOV121RA20 | Varistor, 160V, 130J, Through Hole Mount | Maida Development Company | 0071.1281.A2 vs D65D7ZOV121RA20 |
Related Parts for 0071.1281.A2
-
0071.1241.T2Non-linear Resistors
-
ZWS300BAF48Power Supply Modules
-
0001.2537Electric Fuses
-
ZXMP6A17GTAPower Field-Effect Transistors
-
ZY91Zener Diodes
-
ZXMP3A16N8TASmall Signal Field-Effect Transistors
-
ZXTP25140BFHQTASmall Signal Bipolar Transistors
-
ZX40C10C01Snap Acting/Limit Switches
-
01-271.025Pushbutton Switches