Part Details for 0070C by Intersil Corporation
Overview of 0070C by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-00070C4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 70 positions, 1.27mm (0.500in) pitch. | |
RJMG221K20070CR | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x1,1G,with LEDs | |
20021321-20070C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 70 Positions, 1.27mm (0.05inch) pitch |