There are no models available for this part yet.
Overview of 007038017750002 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for 007038017750002 by Kyocera AVX Components
Part Data Attributes for 007038017750002 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED, STAGGERED CONFIGARATION
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (100)
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDERLESS
|
Total Number of Contacts
|
17
|
Alternate Parts for 007038017750002
This table gives cross-reference parts and alternative options found for 007038017750002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 007038017750002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
007038017504002 | Board Connector, 17 Contact(s), 2 Row(s), Female, Straight, Solderless Terminal | Kyocera AVX Components | 007038017750002 vs 007038017504002 |
007008017163002 | Board Connector, 17 Contact(s), 2 Row(s), Female, Straight, Taper TAB Terminal | Kyocera AVX Components | 007038017750002 vs 007008017163002 |
007024017163002 | Board Connector, 17 Contact(s), 2 Row(s), Female, Straight, Taper TAB Terminal | Kyocera AVX Components | 007038017750002 vs 007024017163002 |
007038017750001 | Board Connector, 17 Contact(s), 2 Row(s), Female, Straight, Solderless Terminal | Kyocera AVX Components | 007038017750002 vs 007038017750001 |
007038017504110 | Board Connector, 17 Contact(s), 2 Row(s), Female, Straight, Solderless Terminal | Kyocera AVX Components | 007038017750002 vs 007038017504110 |
007038017000001 | Board Connector, 17 Contact(s), 2 Row(s), Female, Crimp Terminal | Kyocera AVX Components | 007038017750002 vs 007038017000001 |
007024017165002 | Board Connector, 17 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Kyocera AVX Components | 007038017750002 vs 007024017165002 |
007038017000110 | Board Connector, 17 Contact(s), 2 Row(s), Female, Crimp Terminal | Kyocera AVX Components | 007038017750002 vs 007038017000110 |
803-13-017-10-004000 | Board Connector, 17 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Mill-Max Mfg Corp | 007038017750002 vs 803-13-017-10-004000 |
G809A201721 | Board Connector, 17 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | 007038017750002 vs G809A201721 |