Part Details for 007-0186G by DOSPEL S.A.
Overview of 007-0186G by DOSPEL S.A.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130186-G01ALF | Amphenol Communications Solutions | Unshrouded Right angle Header, Surface Mount, Single Row, Polarized, 15 Position , 2.00mm (0.079in) Pitch | |
10130186-G03ULF | Amphenol Communications Solutions | Unshrouded Right angle Header, Surface Mount, Single Row, Polarized, 4 Position , 2.00mm (0.079in) Pitch | |
10130186-G04ULF | Amphenol Communications Solutions | Unshrouded Right angle Header, Surface Mount, Single Row, Polarized, 4 Position , 2.00mm (0.079in) Pitch |
Price & Stock for 007-0186G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
007-0186G
|
TME | Accessories: ventilation grille, graphite, Body dim: Ø184x38mm Min Qty: 1 | 0 |
|
$3.5100 | RFQ |