There are no models available for this part yet.
Overview of 006N0045B0322N by KORATECH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 006N0045B0322N by KORATECH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5506-006N0045B0322NTB-ND
|
DigiKey | 6N 45MM 1.0P 2/2//) P3 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
487 In Stock |
|
$4.9900 / $5.9900 | Buy Now |