Part Details for 006791001001005 by Kyocera AVX Components
Overview of 006791001001005 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 006791001001005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1477
|
Newark | Rf Coaxial Conn, Jack, 6Ghz, Cable, Connector Type:Rf Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Horizontal, Impedance:-, Coaxial Cable Types:2.33Mm-2.6Mm Coaxial Cable, Contact Material:Copper Rohs Compliant: Yes |Kyocera Avx 006791001001005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2482 |
|
$0.8140 / $1.3600 | Buy Now |
DISTI #
478-13188-1-ND
|
DigiKey | 50 OHM RF IDC COAX OUTER JACKET Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4106 In Stock |
|
$0.6810 / $1.9800 | Buy Now |
DISTI #
006791001001005
|
Avnet Americas | - Tape and Reel (Alt: 006791001001005) RoHS: Compliant Min Qty: 8500 Package Multiple: 850 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5005 | Buy Now |
DISTI #
581-006791001001005
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50Ohm 2.33mm-2.6mm 0.5A 125VAC RF IDC RoHS: Compliant | 397 |
|
$0.6210 / $1.3600 | Buy Now |
DISTI #
P40:2555_17826064
|
Arrow Electronics | IDC RF Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1926 | Europe - 3400 |
|
$0.2845 | Buy Now |
|
Future Electronics | 6791 Series 50 Ohms Right Angle Direct to Cable IDC Connector RoHS: Compliant pbFree: Yes Min Qty: 8500 Package Multiple: 850 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.4700 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8500 Package Multiple: 850 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.4700 / $0.5100 | Buy Now |
|
Bristol Electronics | 1700 |
|
RFQ | ||
|
Quest Components | 1360 |
|
$0.6580 / $1.8800 | Buy Now | |
DISTI #
006791001001005
|
Avnet Abacus | (Alt: 006791001001005) RoHS: Compliant Min Qty: 8500 Package Multiple: 850 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 006791001001005
006791001001005 CAD Models
006791001001005 Part Data Attributes
|
006791001001005
Kyocera AVX Components
Buy Now
|
Compare Parts:
006791001001005
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |