Part Details for 006711014 by Altech Corporation
Overview of 006711014 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 006711014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9755
|
Newark | Fuse, ch22X58,gg,100A,500Vac |Altech 006711014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1400 / $18.2100 | Buy Now |
DISTI #
006711014-ND
|
DigiKey | FUSECH22X58GG100A500VAC WITH STR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1700 | Buy Now |
DISTI #
845-006711014
|
Mouser Electronics | Specialty Fuses Fuse,CH22X58,gG,100A,500VAC | 0 |
|
$13.9500 / $15.4300 | Order Now |
DISTI #
71950916
|
RS | Fuse, CH22X58, gG, 100A, 500VAC With Striker Pin | Altech Corp 006711014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0200 / $12.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$9.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2300 / $13.5200 | Buy Now |
DISTI #
10104599
|
TestEquity LLC | Altech 006711014 Fuse, CH22X58, gG, 100A, 500VAC with Striker Pin | 0 |
|
$14.7700 | Buy Now |