Part Details for 006711013 by Altech Corporation
Overview of 006711013 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 006711013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9754
|
Newark | Fuse, ch22X58,gg,80A,500Vac |Altech 006711013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3800 / $17.1600 | Buy Now |
DISTI #
006711013-ND
|
DigiKey | FUSECH22X58GG80A500VAC WITH STRI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0100 | Buy Now |
DISTI #
845-006711013
|
Mouser Electronics | Specialty Fuses Fuse,CH22X58,gG,80A,500VAC | 0 |
|
$13.1500 / $14.5400 | Order Now |
DISTI #
71950915
|
RS | Fuse, CH22X58, gG, 80A, 500VAC With Striker Pin | Altech Corp 006711013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3800 / $11.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6400 / $12.7400 | Buy Now |
DISTI #
10104598
|
TestEquity LLC | Altech 006711013 Fuse, CH22X58, gG, 80A, 500VAC with Striker Pin | 0 |
|
$13.9200 | Buy Now |