Part Details for 006711009 by Altech Corporation
Overview of 006711009 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 006711009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9750
|
Newark | Fuse, ch22X58,gg,6A,690Vac |Altech 006711009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2000 / $16.9000 | Buy Now |
DISTI #
006711009-ND
|
DigiKey | FUSECH22X58GG6A690VAC WITH STRIK Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7200 | Buy Now |
DISTI #
845-006711009
|
Mouser Electronics | Specialty Fuses Fuse,CH22X58,gG,6A,690VAC | 0 |
|
$12.9500 / $14.3200 | Order Now |
DISTI #
71950911
|
RS | Fuse, CH22X58, gG, 6A, 690VAC With Striker Pin | Altech Corp 006711009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2300 / $11.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$9.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4900 / $12.5500 | Buy Now |
DISTI #
10104594
|
TestEquity LLC | Altech 006711009 Fuse, CH22X58, gG, 6A, 690VAC with Striker Pin | 0 |
|
$13.7100 | Buy Now |