There are no models available for this part yet.
Overview of 0067-2-17-01-30-14-02-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH5-0067LD | Coilcraft Inc | General Purpose Inductor, 9.65uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0067LB | Coilcraft Inc | General Purpose Inductor, 4.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0067LD | Coilcraft Inc | General Purpose Inductor, 4.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 0067-2-17-01-30-14-02-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0067-217013014020-ND
|
DigiKey | CONN RECEPT PIN WRAPOST .360" Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6777 | Buy Now | |
DISTI #
575-67217013014020
|
Mouser Electronics | IC & Component Sockets Recept with Wire Wrap Tail RoHS: Not Compliant | 0 |
|
$0.5960 / $1.0900 | Order Now | |
DISTI #
000000000000398193
|
Sager | IC & Component Sockets Recept with Wire Wrap Tail Min Qty: 1000 | 0 |
|
$0.1181 / $0.9581 | Buy Now |
CAD Models for 0067-2-17-01-30-14-02-0 by Mill-Max Mfg Corp
Part Data Attributes for 0067-2-17-01-30-14-02-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|