Part Details for 006353098606505 by KYOCERA Crystal Device Corporation
Overview of 006353098606505 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 006353098606505
006353098606505 CAD Models
006353098606505 Part Data Attributes
|
006353098606505
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
006353098606505
KYOCERA Crystal Device Corporation
CONNECTOR, EDGE CONNECTOR,PCB MNT,RECEPT,98 CONTACTS,0.125 PITCH,COMPLIANT FIT TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CRYSTAL DEVICE CORP | |
Reach Compliance Code | unknown | |
Connector Type | CARD EDGE CONNECTOR |
Alternate Parts for 006353098606505
This table gives cross-reference parts and alternative options found for 006353098606505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006353098606505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
006353098606505 | Card Edge Connector, 98 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Receptacle | Kyocera AVX Components | 006353098606505 vs 006353098606505 |
006353098606605 | CONNECTOR, EDGE CONNECTOR,PCB MNT,RECEPT,98 CONTACTS,0.125 PITCH,COMPLIANT FIT TERMINAL | KYOCERA Crystal Device Corporation | 006353098606505 vs 006353098606605 |
006353098606605 | Card Edge Connector, | KYOCERA Corporation | 006353098606505 vs 006353098606605 |
006353098606505 | Card Edge Connector, | KYOCERA Corporation | 006353098606505 vs 006353098606505 |
006353098606605 | Card Edge Connector, 98 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Receptacle | Kyocera AVX Components | 006353098606505 vs 006353098606605 |