Part Details for 006353020607605 by KYOCERA Connector Products Division
Overview of 006353020607605 by KYOCERA Connector Products Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 006353020607605
006353020607605 CAD Models
006353020607605 Part Data Attributes
|
006353020607605
KYOCERA Connector Products Division
Buy Now
Datasheet
|
Compare Parts:
006353020607605
KYOCERA Connector Products Division
Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KYOCERA CONNECTOR PRODUCTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.365 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.125 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.125 inch | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.375 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 20 |
Alternate Parts for 006353020607605
This table gives cross-reference parts and alternative options found for 006353020607605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006353020607605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
006353020607505 | Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Receptacle | Kyocera AVX Components | 006353020607605 vs 006353020607505 |
006353020607505 | Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Receptacle | KYOCERA Connector Products Division | 006353020607605 vs 006353020607505 |
006353020607505 | CONNECTOR, EDGE CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,0.125 PITCH,COMPLIANT FIT TERMINAL | KYOCERA Crystal Device Corporation | 006353020607605 vs 006353020607505 |
006353020607605 | CONNECTOR, EDGE CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,0.125 PITCH,COMPLIANT FIT TERMINAL | KYOCERA Crystal Device Corporation | 006353020607605 vs 006353020607605 |
006353020607605 | Card Edge Connector, | KYOCERA Corporation | 006353020607605 vs 006353020607605 |
006353020607605 | Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Receptacle | Kyocera AVX Components | 006353020607605 vs 006353020607605 |