Part Details for 006338026000022 by Kyocera AVX Components
Results Overview of 006338026000022 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
006338026000022 Information
006338026000022 by Kyocera AVX Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 006338026000022
006338026000022 CAD Models
006338026000022 Part Data Attributes
|
006338026000022
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
006338026000022
Kyocera AVX Components
Card Edge Connector, 26 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking Mech, Gray Insulator
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.394 inch | |
Body Depth | 0.85 inch | |
Body Length | 2.52 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | ||
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 006338026000022
This table gives cross-reference parts and alternative options found for 006338026000022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006338026000022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
006338026000020 | Kyocera AVX Components | Check for Price | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking Mech, Gray Insulator | 006338026000022 vs 006338026000020 |
842-807-2605-009 | Amphenol Corporation | Check for Price | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Hole .125-.137 | 006338026000022 vs 842-807-2605-009 |
006338026000040 | Kyocera AVX Components | Check for Price | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking Mech, Gray Insulator | 006338026000022 vs 006338026000040 |
006338026000042 | Kyocera AVX Components | Check for Price | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking Mech, Gray Insulator | 006338026000022 vs 006338026000042 |
622-2625 | Thomas & Betts | Check for Price | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator | 006338026000022 vs 622-2625 |
006338026000021 | Kyocera AVX Components | Check for Price | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking Mech, Gray Insulator | 006338026000022 vs 006338026000021 |
842-807-2605-008 | Amphenol Corporation | Check for Price | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal | 006338026000022 vs 842-807-2605-008 |
842-807-2605-007 | Amphenol Corporation | Check for Price | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal | 006338026000022 vs 842-807-2605-007 |