Part Details for 006333096818505 by Kyocera AVX Components
Overview of 006333096818505 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 006333096818505
006333096818505 CAD Models
006333096818505 Part Data Attributes
|
006333096818505
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
006333096818505
Kyocera AVX Components
Card Edge Connector, 96 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | DUAL READ-OUT | |
Body Breadth | 0.365 inch | |
Body Depth | 0.61 inch | |
Body Length | 6.285 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.125 inch | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.465 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 96 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for 006333096818505
This table gives cross-reference parts and alternative options found for 006333096818505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006333096818505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
006333096818505 | Card Edge Connector | KYOCERA Corporation | 006333096818505 vs 006333096818505 |
006333096818505 | Card Edge Connector, 96 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Receptacle | KYOCERA Connector Products Division | 006333096818505 vs 006333096818505 |
006333096818605 | Card Edge Connector | KYOCERA Corporation | 006333096818505 vs 006333096818605 |
006333096818605 | Card Edge Connector, 96 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Receptacle | Kyocera AVX Components | 006333096818505 vs 006333096818605 |
006333096818605 | CONNECTOR, EDGE CONNECTOR,PCB MNT,RECEPT,96 CONTACTS,0.125 PITCH,WRAP POST TERMINAL | KYOCERA Crystal Device Corporation | 006333096818505 vs 006333096818605 |