Part Details for 006333088819605 by KYOCERA Connector Products Division
Overview of 006333088819605 by KYOCERA Connector Products Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 006333088819605
006333088819605 CAD Models
006333088819605 Part Data Attributes
|
006333088819605
KYOCERA Connector Products Division
Buy Now
Datasheet
|
Compare Parts:
006333088819605
KYOCERA Connector Products Division
Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KYOCERA CONNECTOR PRODUCTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.365 inch | |
Body Depth | 0.61 inch | |
Body Length | 5.375 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.125 inch | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.58 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 88 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for 006333088819605
This table gives cross-reference parts and alternative options found for 006333088819605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006333088819605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
006333088819605 | CONNECTOR, EDGE CONNECTOR,PCB MNT,RECEPT,88 CONTACTS,0.125 PITCH,WRAP POST TERMINAL | KYOCERA Crystal Device Corporation | 006333088819605 vs 006333088819605 |
006333088819605 | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Receptacle | Kyocera AVX Components | 006333088819605 vs 006333088819605 |
006333088819505 | Card Edge Connector | KYOCERA Corporation | 006333088819605 vs 006333088819505 |
006333088819505 | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Receptacle | Kyocera AVX Components | 006333088819605 vs 006333088819505 |
006333088819505 | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Receptacle | KYOCERA Connector Products Division | 006333088819605 vs 006333088819505 |
006333088819505 | CONNECTOR, EDGE CONNECTOR,PCB MNT,RECEPT,88 CONTACTS,0.125 PITCH,WRAP POST TERMINAL | KYOCERA Crystal Device Corporation | 006333088819605 vs 006333088819505 |
006333088819605 | Card Edge Connector | KYOCERA Corporation | 006333088819605 vs 006333088819605 |