Part Details for 006333018825602 by KYOCERA Crystal Device Corporation
Overview of 006333018825602 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 006333018825602
006333018825602 CAD Models
006333018825602 Part Data Attributes
|
006333018825602
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
006333018825602
KYOCERA Crystal Device Corporation
CONNECTOR, EDGE CONNECTOR,PCB MNT,RECEPT,18 CONTACTS,0.125 PITCH,PC TAIL TERMINAL,#4-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CRYSTAL DEVICE CORP | |
Reach Compliance Code | unknown | |
Connector Type | CARD EDGE CONNECTOR |
Alternate Parts for 006333018825602
This table gives cross-reference parts and alternative options found for 006333018825602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006333018825602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
006333018825502 | KYOCERA Crystal Device Corporation | Check for Price | CONNECTOR, EDGE CONNECTOR,PCB MNT,RECEPT,18 CONTACTS,0.125 PITCH,PC TAIL TERMINAL,#4-40 | 006333018825602 vs 006333018825502 |
006333018825502 | KYOCERA Corporation | Check for Price | Card Edge Connector | 006333018825602 vs 006333018825502 |
006333018825602 | KYOCERA Corporation | Check for Price | Card Edge Connector | 006333018825602 vs 006333018825602 |
006333018825502 | KYOCERA Connector Products Division | Check for Price | Card Edge Connector, 18 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, #4-40, Receptacle | 006333018825602 vs 006333018825502 |