There are no models available for this part yet.
Overview of 006232126103800 by KYOCERA Connector Products Division
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 006232126103800 by KYOCERA Connector Products Division
Part Data Attributes for 006232126103800 by KYOCERA Connector Products Division
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
KYOCERA CONNECTOR PRODUCTS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
26
|
Alternate Parts for 006232126103800
This table gives cross-reference parts and alternative options found for 006232126103800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006232126103800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
006232126103800+ | Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 006232126103800 vs 006232126103800+ |
006232126103800 | CONNECTOR, 26 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | KYOCERA Crystal Device Corporation | 006232126103800 vs 006232126103800 |
006232126103800+ | Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 006232126103800 vs 006232126103800+ |
006232126103800+ | CONNECTOR, 26 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 006232126103800 vs 006232126103800+ |
006232126103800 | Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | KYOCERA Corporation | 006232126103800 vs 006232126103800 |