Datasheets
006232115103800 by:

Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal

Part Details for 006232115103800 by KYOCERA Connector Products Division

Overview of 006232115103800 by KYOCERA Connector Products Division

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 006232115103800

006232115103800 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

006232115103800 Part Data Attributes

006232115103800 KYOCERA Connector Products Division
Buy Now Datasheet
Compare Parts:
006232115103800 KYOCERA Connector Products Division Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Part Life Cycle Code Transferred
Ihs Manufacturer KYOCERA CONNECTOR PRODUCTS CORP
Reach Compliance Code unknown
ECCN Code EAR99
Connector Type FFC/FPC CONNECTOR
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Contact Pitch 0.039 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Terminal Pitch 1 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 15

Alternate Parts for 006232115103800

This table gives cross-reference parts and alternative options found for 006232115103800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006232115103800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
006232115103800 Card Edge Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal Kyocera AVX Components 006232115103800 vs 006232115103800
006232115103800+ Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT Kyocera AVX Components 006232115103800 vs 006232115103800+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 006232115103800 by KYOCERA Connector Products Division.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 006232115103800 by KYOCERA Connector Products Division

Select Manufacturer
Which Manufacturer of 006232115103800 would you like to use for your alert(s)?
  • Please alert me when 006232115103800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 006232115103800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 006232115103800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 006232115103800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 006232115103800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 006232115103800 by KYOCERA Connector Products Division

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: