006232023104800
Description: Card Edge Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT

Overview of 006232023104800 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 006232023104800 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 006232023104800 by Kyocera AVX Components

006232023104800
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AVX CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
STAGGERED CONFIGURATION
Body Breadth
0.118 inch
Body Depth
0.217 inch
Body Length
1.024 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
TIN COPPER
Contact Finish Termination
Tin (Sn) over Copper (Cu)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
10 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
LIF N
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.0066 mm
Rated Current (Signal)
0.5 A
Terminal Length
0.126 inch
Terminal Pitch
1 mm
Termination Type
SOLDER
Total Number of Contacts
23
Withdrawl Force-Min
LIF N
Want to compare parts?
  1. 006232023104800
    Kyocera AVX Components
    Card Edge Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT
    VS

Alternate Parts for 006232023104800

This table gives cross-reference parts and alternative options found for 006232023104800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006232023104800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
006232023104800+ Card Edge Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT Kyocera AVX Components 006232023104800 vs 006232023104800+
006232023104800+ CONNECTOR, 23 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SOLDER, ROHS COMPLIANT KYOCERA Crystal Device Corporation 006232023104800 vs 006232023104800+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 006232023104800 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 006232023104800 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 006232023104800 would you like to use for your alert(s)?
  • Please alert me when 006232023104800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 006232023104800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 006232023104800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 006232023104800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 006232023104800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 006232023104800 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: