Part Details for 006232009102800+ by Kyocera AVX Components
Overview of 006232009102800+ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 006232009102800+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-006232009102800+-ND
|
DigiKey | CONN FFC FPC BOTTOM 9POS 1MM R/A Min Qty: 2900 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.2215 | Buy Now |
DISTI #
346-006232009102800
|
Mouser Electronics | FFC & FPC Connectors FPC 1.0MM 09POS RoHS: Compliant | 0 |
|
$0.2040 / $0.2180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5220 Package Multiple: 290 Lead time: 18 Weeks | 0 |
|
$0.1839 | Buy Now |
DISTI #
00-6232-009-102-800+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 290 Package Multiple: 290 Container: Tray |
Americas - 5220 In Stock |
|
$0.2390 | Buy Now |