006224019005883+
Description: Card Edge Connector, 19 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT

Overview of 006224019005883+ by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 006224019005883+ by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 006224019005883+ by KYOCERA Corporation

006224019005883+
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Breadth
0.114 inch
Body Depth
0.299 inch
Body Length
1.031 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
ZIF N
Insulation Resistance
1000000000 Ω
Insulator Color
BROWN
Insulator Material
PLASTIC
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
19
Withdrawl Force-Min
ZIF N
Want to compare parts?
  1. 006224019005883+
    KYOCERA Corporation
    Card Edge Connector, 19 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 006224019005883+

This table gives cross-reference parts and alternative options found for 006224019005883+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006224019005883+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
006224019005883+ CONNECTOR, 19 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT KYOCERA Crystal Device Corporation 006224019005883+ vs 006224019005883+
006224019005883 Card Edge Connector, 19 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, KYOCERA Corporation 006224019005883+ vs 006224019005883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 006224019005883+ by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 006224019005883+ by KYOCERA Corporation

  • Please alert me when 006224019005883+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 006224019005883+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 006224019005883+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 006224019005883+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 006224019005883+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 006224019005883+ by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: