Part Details for 006207332915000 by KYOCERA Crystal Device Corporation
Overview of 006207332915000 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 006207332915000
006207332915000 CAD Models
006207332915000 Part Data Attributes
|
006207332915000
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
006207332915000
KYOCERA Crystal Device Corporation
CONNECTOR, 15 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 0.138 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.965 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 |
Alternate Parts for 006207332915000
This table gives cross-reference parts and alternative options found for 006207332915000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006207332915000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
006207332915000+ | CONNECTOR, 15 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 006207332915000 vs 006207332915000+ |
006207332015000 | Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Kyocera AVX Components | 006207332915000 vs 006207332015000 |
006207332915000 | Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Brown Insulator | Kyocera AVX Components | 006207332915000 vs 006207332915000 |
006207332015000+ | CONNECTOR, 15 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 006207332915000 vs 006207332015000+ |
006207332915000+ | Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 006207332915000 vs 006207332915000+ |
006207332915000 | Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | KYOCERA Corporation | 006207332915000 vs 006207332915000 |
006207332015000+ | Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 006207332915000 vs 006207332015000+ |
006207332915000+ | Card Edge Connector | Kyocera AVX Components | 006207332915000 vs 006207332915000+ |