Part Details for 006200516230000+ by Kyocera AVX Components
Overview of 006200516230000+ by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 006200516230000+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-006200516230000+-ND
|
DigiKey | CONN FFC FPC BOTTOM 16POS 1MM RA Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8812 | Buy Now |
DISTI #
006200516230000+
|
Avnet Abacus | CONNECTOR, FFC, 1.0mm Pitch, Right Angle, Bottom contact, Slide lock, 51 Positions, Sn-Cu Plated (Alt: 006200516230000+) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 006200516230000+
006200516230000+ CAD Models
006200516230000+ Part Data Attributes
|
006200516230000+
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
006200516230000+
Kyocera AVX Components
Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Kyocera AVX | |
Body Breadth | 0.114 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.884 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN COPPER | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |
Alternate Parts for 006200516230000+
This table gives cross-reference parts and alternative options found for 006200516230000+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006200516230000+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
006200516230000 | Card Edge Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Kyocera AVX Components | 006200516230000+ vs 006200516230000 |
006200516230000+ | CONNECTOR, 16 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 006200516230000+ vs 006200516230000+ |
006200516230000 | CONNECTOR, 16 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | KYOCERA Crystal Device Corporation | 006200516230000+ vs 006200516230000 |
006200516230000 | Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | KYOCERA Corporation | 006200516230000+ vs 006200516230000 |