Part Details for 006200512230000 by Kyocera AVX Components
Overview of 006200512230000 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 006200512230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
006200512230000+
|
Avnet Abacus | Connector FFC/FPC Socket 12 Position 1mm Solder Right Angle Surface Mount T/R (Alt: 006200512230000+) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 006200512230000
006200512230000 CAD Models
006200512230000 Part Data Attributes
|
006200512230000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
006200512230000
Kyocera AVX Components
Card Edge Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ZIF | |
Body Breadth | 0.114 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.726 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 006200512230000
This table gives cross-reference parts and alternative options found for 006200512230000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006200512230000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
006200512230000 | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | KYOCERA Connector Products Division | 006200512230000 vs 006200512230000 |
006200512230000+ | CONNECTOR, 12 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 006200512230000 vs 006200512230000+ |
006200512230000+ | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 006200512230000 vs 006200512230000+ |
006200512230000 | CONNECTOR, 12 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | KYOCERA Crystal Device Corporation | 006200512230000 vs 006200512230000 |