Part Details for 0061705807-C by ATGBICS
Overview of 0061705807-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0061705807-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-0061705807-C-ND
|
DigiKey | SFP 1000Base-EX 1310nm 40km Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9055 In Stock |
|
$25.5000 / $30.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 0061705807 Adva? Compatible Transceiver SFP 1000Base-EX (1310nm DFB SMF 40km DOM) | 7 |
|
RFQ |