Part Details for 006-0912-16A by TE Connectivity
Overview of 006-0912-16A by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2779A | Analog Devices | LT8644S Demo | 8V, 16A Sync Bu | |
LT8644SIV#TRMPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 | |
LT8644SIV#TRPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 |
Price & Stock for 006-0912-16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-006-0912-16A
|
Mouser Electronics | Circular MIL Spec Contacts SZ 16 CRIMP SOCKET RoHS: Compliant | 376 |
|
$1.5300 / $2.9700 | Buy Now |
|
Onlinecomponents.com | 006-0912-16 A RoHS: Compliant |
2477 Partner Stock |
|
$1.6100 / $2.8400 | Buy Now |
DISTI #
79361003
|
Verical | Contact Connector Crimp Cable Mount Min Qty: 49 Package Multiple: 1 | Americas - 1907 |
|
$1.2200 / $1.2900 | Buy Now |
DISTI #
69770758
|
Verical | Contact Connector Crimp Cable Mount Min Qty: 49 Package Multiple: 1 | Americas - 570 |
|
$1.2200 / $1.2900 | Buy Now |
DISTI #
006091216A-TEC
|
TME | 006-0912-16A Min Qty: 35 | 2477 |
|
$1.1732 / $1.2071 | Buy Now |
DISTI #
C1S114414766398
|
Chip1Stop | Connector Contact RoHS: Compliant | 2477 |
|
$1.2800 / $1.4500 | Buy Now |
|
Master Electronics | 006-0912-16 A RoHS: Compliant |
2477 Partner Stock |
|
$1.6100 / $2.8400 | Buy Now |
Part Details for 006-0912-16A
006-0912-16A CAD Models
006-0912-16A Part Data Attributes
|
006-0912-16A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
006-0912-16A
TE Connectivity
Connector Accessory, Contact, Copper Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 13 A | |
Rated Voltage | 115 V | |
Rated Voltage(AC) | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Used With | RECTANGULAR CONNECTORS | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |