Part Details for 006-0912-16 by TE Connectivity
Overview of 006-0912-16 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MX0912B251Y | Rochester Electronics LLC | MX0912B251Y - NPN Silicon RF Power Transistor (Ampleon Die) | |
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2009-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 006-0912-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-006-0912-16-ND
|
DigiKey | 006-0912-16 Min Qty: 1211 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9529 | Buy Now |
DISTI #
DCH006-0912-16
|
Heilind Electronics | 006-0912-16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 006-0912-16 RoHS: Compliant |
675 In Stock |
|
$3.0300 / $5.1000 | Buy Now |
DISTI #
58859356
|
Verical | Contacts for Connectors Min Qty: 10 Package Multiple: 5 Date Code: 2134 | Americas - 675 |
|
$3.9780 / $6.6300 | Buy Now |
DISTI #
DCH006-0912-16
|
Interstate Connecting Components | 006-0912-16 | 0 |
|
Buy Now | |
|
Master Electronics | 006-0912-16 RoHS: Compliant |
675 In Stock |
|
$3.0300 / $5.1000 | Buy Now |
Part Details for 006-0912-16
006-0912-16 CAD Models
006-0912-16 Part Data Attributes
|
006-0912-16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
006-0912-16
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.2 mm2 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 13 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |