Part Details for 006-0910-10 by TE Connectivity
Overview of 006-0910-10 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 006-0910-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-006-0910-10-ND
|
DigiKey | 006-0910-10 Min Qty: 82 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.5124 | Buy Now |
DISTI #
ZPF000000000000289
|
Avnet Americas | Connector Accessories Straight Cable Clamp Size 10 - Bulk (Alt: ZPF000000000000289) RoHS: Compliant Min Qty: 82 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$81.6678 / $98.2782 | Buy Now |
DISTI #
DCH006-0910-10
|
Heilind Electronics | 006-0910-10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.9100 / $243.2200 | Buy Now |
DISTI #
DCH006-0910-10
|
Interstate Connecting Components | 006-0910-10 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$87.9100 / $243.2200 | Buy Now |
Part Details for 006-0910-10
006-0910-10 CAD Models
006-0910-10 Part Data Attributes
|
006-0910-10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
006-0910-10
TE Connectivity
CONNECTOR ACCESSORY, CLAMPING ITEM, ALUMINUM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 10 |