There are no models available for this part yet.
Overview of 006-0908-10 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0908SQ-8N1JLB | Coilcraft Inc | General Purpose Inductor, 0.0081uH, 5%, 1 Element, Air-Core, SMD, 0608, ROHS COMPLIANT | |
0908SQ-23NJLB | Coilcraft Inc | General Purpose Inductor, 0.023uH, 5%, 1 Element, Air-Core, SMD, 0908, ROHS COMPLIANT | |
0908SQ-22NGLB | Coilcraft Inc | General Purpose Inductor, 0.0215uH, 2%, 1 Element, Air-Core, SMD, 1008, ROHS COMPLIANT |
Price & Stock for 006-0908-10 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZPF000000000000224
|
Avnet Americas | 006-0908-10 - Bulk (Alt: ZPF000000000000224) Min Qty: 28 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$172.6458 / $207.7602 | Buy Now | |
DISTI #
571-006-0908-10
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 983 CLAMP 90DEG ALU BLK SZ 10 RoHS: Compliant | 0 |
|
$198.0100 | Order Now | |
DISTI #
DCH006-0908-10
|
Heilind Electronics | 006-0908-10 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$209.5100 / $248.7900 | Buy Now | ||
DISTI #
79373176
|
Verical | 006-0908-10 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$201.6100 / $209.3600 | Buy Now | |
DISTI #
DCH006-0908-10
|
Interstate Connecting Components | 006-0908-10 | 0 |
|
Buy Now | ||
DISTI #
C1S114415725088
|
Chip1Stop | Connector Accessories | 6 |
|
$227.0000 / $236.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
6 Partner Stock |
|
$209.5100 / $248.7900 | Buy Now |