Part Details for 006-0005-61SCC by TE Connectivity
Overview of 006-0005-61SCC by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for 006-0005-61SCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Clamps for Connector Accessories RoHS: Compliant |
56 Partner Stock |
|
$31.7600 / $54.7900 | Buy Now |
DISTI #
69118458
|
Verical | Clamps for Connector Accessories RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 56 |
|
$18.7200 / $19.4500 | Buy Now |
DISTI #
006000561SCC-TEC-0
|
TME | 006-0005-61SCC | 56 |
|
Buy Now | |
|
Master Electronics | Clamps for Connector Accessories RoHS: Compliant |
56 Partner Stock |
|
$31.7600 / $54.7900 | Buy Now |