There are no models available for this part yet.
Overview of 00594.63.04 by Carol Cable
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 00594.63.04 by Carol Cable
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50F1392
|
Newark | Extension Cord Nema5-15P/R, 2Ft, 15A Org, Connector Type A:Nema 5-15P, Connector Type B:Nema 5-15R, Cable Length - Metric:610Mm, Current Rating:15A, Voltage Rating:125Vac, Jacket Color:Orange, Product Range:-, Cable Length:2Ft Rohs Compliant: No |Carol Cable/general Cable 00594.63.04 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9900 / $13.0000 | Buy Now |