Part Details for 005459600014 by Essentra Components
Overview of 005459600014 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 005459600014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3423-ND
|
DigiKey | ROUND SPACER #10 POLYSTYRENE 8MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1064 In Stock |
|
$0.1005 / $0.2100 | Buy Now |
DISTI #
144-005459600014
|
Mouser Electronics | Standoffs & Spacers SPACER 5.2X10X8 RoHS: Compliant | 0 |
|
$0.0870 / $0.1800 | Order Now |
DISTI #
71255001
|
RS | SPACER 5.2X10X8 | Essentra Components 005459600014 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0880 / $0.0950 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0711 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 5.2 mm (0.205 in) - 10 mm (0.394 in) - 8 mm (0.315 in) RoHS: Compliant | 0 |
|
$0.0708 / $0.1093 | Buy Now |
DISTI #
RIC005459600014
|
DB Roberts | SPACER 5.2X10X8 NATURAL POLYSTYRENE | 0 |
|
RFQ |
Part Details for 005459600014
005459600014 CAD Models
005459600014 Part Data Attributes
|
005459600014
Essentra Components
Buy Now
|
Compare Parts:
005459600014
Essentra Components
|
Samacsys Manufacturer | Essentra Components |