Part Details for 005434059914 by Essentra Components
Results Overview of 005434059914 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
005434059914 Information
005434059914 by Essentra Components is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for 005434059914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3413-ND
|
DigiKey | ROUND SPACER #8 POLYSTYRENE 20MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3410 In Stock |
|
$0.1055 / $0.2200 | Buy Now |
DISTI #
144-005434059914
|
Mouser Electronics | Standoffs & Spacers SPACER 4.2X8X20 RoHS: Compliant | 0 |
|
$0.0830 / $0.1200 | Order Now |
DISTI #
71254988
|
RS | SPACER 4.2X8X20 | Essentra Components 005434059914 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1130 / $0.1230 | RFQ |
|
Onlinecomponents.com | Non-Threaded Spacer - 4.7 mm (0.185 in) - 8 mm (0.315 in) - 20 mm (0.787 in) RoHS: Compliant | 0 |
|
$0.0876 / $0.1319 | Buy Now |
DISTI #
RIC005434059914
|
DB Roberts | SPACER 4.2X8X20 BLACK POLYSTYRENE | 0 |
|
RFQ |
Part Details for 005434059914
005434059914 CAD Models
005434059914 Part Data Attributes
|
005434059914
Essentra Components
Buy Now
|
Compare Parts:
005434059914
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |