Part Details for 005429200014 by Essentra Components
Results Overview of 005429200014 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
005429200014 Information
005429200014 by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 005429200014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2980-ND
|
DigiKey | ROUND SPACER #8 POLYSTYRENE 12MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
714 In Stock |
|
$0.1180 / $0.2400 | Buy Now |
DISTI #
144-005429200014
|
Mouser Electronics | Standoffs & Spacers SPACER 4.2X8X12 RoHS: Compliant | 86 |
|
$0.0950 / $0.2000 | Buy Now |
DISTI #
71254981
|
RS | SPACER 4.2X8X12 Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0980 / $0.1060 | RFQ |
|
Onlinecomponents.com | Non-Threaded Spacer - 4.7 mm (0.185 in) - 8 mm (0.315 in) - 12 mm (0.472 in) RoHS: Compliant | 0 |
|
$0.0760 / $0.1144 | Buy Now |
DISTI #
RIC005429200014
|
DB Roberts | SPACER 4.2X8X12 NATURAL POLYSTYRENE | 0 |
|
RFQ |
Part Details for 005429200014
005429200014 CAD Models
005429200014 Part Data Attributes
|
005429200014
Essentra Components
Buy Now
|
Compare Parts:
005429200014
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |