Part Details for 005371800014 by Essentra Components
Results Overview of 005371800014 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
005371800014 Information
005371800014 by Essentra Components is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 005371800014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3390-ND
|
DigiKey | ROUND SPACER #4 POLYSTYRENE 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
486 In Stock |
|
$0.0883 / $0.1800 | Buy Now |
DISTI #
144-005371800014
|
Mouser Electronics | Standoffs & Spacers SPACER 3.4X6X5 RoHS: Compliant | 0 |
|
$0.0720 / $0.1500 | Order Now |
DISTI #
71254945
|
RS | SPACER 3.4X6X5 | Essentra Components 005371800014 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0710 / $0.0780 | RFQ |
|
Onlinecomponents.com | Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 5 mm (0.197 in) RoHS: Compliant |
3000 In Stock |
|
$0.0549 / $0.0795 | Buy Now |
DISTI #
58859354
|
Verical | Round Polystyrene (PS) Spacer Min Qty: 1000 Package Multiple: 500 Date Code: 1849 | Americas - 3000 |
|
$0.0751 / $0.1034 | Buy Now |
DISTI #
RIC005371800014
|
DB Roberts | SPACER 3.4X6X5 NATURAL POLYSTYRENE | 0 |
|
RFQ | |
|
Master Electronics | Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 5 mm (0.197 in) RoHS: Compliant |
3000 In Stock |
|
$0.0549 / $0.0795 | Buy Now |