0051D-56-S4-10-6.0/3.0
Singatron Enterprises Co
Description: Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle

Overview of 0051D-56-S4-10-6.0/3.0 by Singatron Enterprises Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0051D-56-S4-10-6.0/3.0 by Singatron Enterprises Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0051D-56-S4-10-6.0/3.0 by Singatron Enterprises Co

0051D-56-S4-10-6.0/3.0
Singatron Enterprises Co
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SINGATRON ENTERPRISE CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
BREAKABLE
Body Breadth
0.197 inch
Body Depth
0.134 inch
Body Length
1.4 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
10u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
56
Want to compare parts?
  1. 0051D-56-S4-10-6.0/3.0
    Singatron Enterprises Co
    Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle
    VS

Alternate Parts for 0051D-56-S4-10-6.0/3.0

This table gives cross-reference parts and alternative options found for 0051D-56-S4-10-6.0/3.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0051D-56-S4-10-6.0/3.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0051D-56-S2-30-2.8/2.6 Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle Singatron Enterprises Co 0051D-56-S4-10-6.0/3.0 vs 0051D-56-S2-30-2.8/2.6
0051D-56-S2-02-2.8/3.0 Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle Singatron Enterprises Co 0051D-56-S4-10-6.0/3.0 vs 0051D-56-S2-02-2.8/3.0
SP2-056-S218/01-97/1 Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd 0051D-56-S4-10-6.0/3.0 vs SP2-056-S218/01-97/1
SP2-056-S210/06-77/1 Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd 0051D-56-S4-10-6.0/3.0 vs SP2-056-S210/06-77/1
SP2-056-S152/01-95/1 Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd 0051D-56-S4-10-6.0/3.0 vs SP2-056-S152/01-95/1
9656-J1-01-01 Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle ECS 0051D-56-S4-10-6.0/3.0 vs 9656-J1-01-01
A1274WVA-2X28P Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle Joint Tech Electronic Industrial Co Ltd 0051D-56-S4-10-6.0/3.0 vs A1274WVA-2X28P
1371P56F00 Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle Leoco USA Corp 0051D-56-S4-10-6.0/3.0 vs 1371P56F00
SP2-056-S084/01-88/1 Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd 0051D-56-S4-10-6.0/3.0 vs SP2-056-S084/01-88/1
1821600563 Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle Acmelux Taiwan Inc 0051D-56-S4-10-6.0/3.0 vs 1821600563

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0051D-56-S4-10-6.0/3.0 by Singatron Enterprises Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0051D-56-S4-10-6.0/3.0 by Singatron Enterprises Co

Select Manufacturer
Which Manufacturer of 0051D-56-S4-10-6.0/3.0 would you like to use for your alert(s)?
  • Please alert me when 0051D-56-S4-10-6.0/3.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0051D-56-S4-10-6.0/3.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0051D-56-S4-10-6.0/3.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0051D-56-S4-10-6.0/3.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0051D-56-S4-10-6.0/3.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0051D-56-S4-10-6.0/3.0 by Singatron Enterprises Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: