Part Details for 0051315099 by Weller Hand Tools GmbH
Overview of 0051315099 by Weller Hand Tools GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0051315099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M1910
|
Newark | Tip, Desoldering Iron, Eccentric 0.098In, For Use With:Weller Dxv80 & Dsx80 Desoldering Iron, Tip/Nozzle Style:Eccentric, Tip/Nozzle Width:2.49Mm, Tip/Nozzle Length:23Mm, Product Range:-, Tip/Nozzle O.d.:0.098" Rohs Compliant: Na |Weller 0051315099 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$25.2000 | Buy Now |
|
Onlinecomponents.com | DX 113 Desoldering Tip RoHS: Compliant |
5 In Stock |
|
$23.9400 / $25.2000 | Buy Now |
|
Master Electronics | DX 113 Desoldering Tip RoHS: Compliant |
5 In Stock |
|
$23.9400 / $25.2000 | Buy Now |