Part Details for 0050842012 by Molex
Overview of 0050842012 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0050842012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0050842012-ND
|
DigiKey | CONN RCPT HSG 1POS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
21304 In Stock |
|
$0.1061 / $0.2700 | Buy Now |
DISTI #
0050842012
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Bag - Boxed Product (Development Kits) (Alt: 0050842012) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$0.1134 | Buy Now |
DISTI #
MOL50-84-2012
|
Heilind Electronics | CAP 4202201C | Americas - 0 in Stock |
|
$0.0785 / $0.0951 | Buy Now |
Part Details for 0050842012
0050842012 CAD Models
0050842012 Part Data Attributes
|
0050842012
Molex
Buy Now
Datasheet
|
Compare Parts:
0050842012
Molex
Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |