Part Details for 0050650040 by Molex
Overview of 0050650040 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050650040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0050650040-ND
|
DigiKey | CGRID SL PMC WTOW DR 40POS Min Qty: 400 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6045 | Buy Now |
DISTI #
0050650040
|
Avnet Americas | Conn Housing RCP 40 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050650040) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2315 | Buy Now |
DISTI #
MOL50-65-0040
|
Heilind Electronics | CGRID SL PMC WTOW DR MODBRNCH 40CKT | Americas - 0 in Stock |
|
$2.7796 / $4.0025 | Buy Now |
DISTI #
000000000000254814
|
Sager | Headers & Wire Housings CGrid SL PMC WToW DR ModBrnch 40Ckt Op A Min Qty: 400 | 0 |
|
$2.1900 / $3.8900 | Buy Now |