Part Details for 0050579706 by Molex
Overview of 0050579706 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0050579706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5361-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
12536 In Stock |
|
$0.2851 / $0.6800 | Buy Now |
DISTI #
0050579706
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050579706) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3722 | Buy Now |
DISTI #
V79:2366_28866412
|
Arrow Electronics | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 5976 |
|
$0.2565 / $0.4973 | Buy Now |
DISTI #
MOL50-57-9706
|
Heilind Electronics | SL CRP HSG N OPT SR 6CKT | Americas - 150 in Stock |
|
$0.2837 / $0.3121 | Buy Now |
DISTI #
77899536
|
Verical | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2207 | Americas - 5976 |
|
$0.2565 / $0.4410 | Buy Now |
DISTI #
50-57-9706
|
TTI | Headers & Wire Housings SNGL CRIMP HSING 6P TPA W/POS LATCH RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 7660 In Stock |
|
$0.2780 / $0.3530 | Buy Now |
DISTI #
MOL50-57-9706
|
Interstate Connecting Components | SL CRP HSG N OPT SR 6CKT | 50 |
|
$0.2837 / $0.3121 | Buy Now |
Part Details for 0050579706
0050579706 CAD Models
0050579706 Part Data Attributes:
|
0050579706
Molex
Buy Now
Datasheet
|
Compare Parts:
0050579706
Molex
CONN HSG 6POS .100 SINGLE VER N
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |