Part Details for 0050579506 by Molex
Overview of 0050579506 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0050579506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4267-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
14831 In Stock |
|
$0.1818 / $0.4300 | Buy Now |
DISTI #
0050579506
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579506) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.1557 / $0.2003 | Buy Now |
DISTI #
MOL50-57-9506
|
Heilind Electronics | SL CRP HSG H SR 6CKT | Americas - 4755 in Stock |
|
$0.2005 / $0.2496 | Buy Now |
DISTI #
50-57-9506
|
TTI | Headers & Wire Housings HSG SINGLE 6P RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 7940 In Stock |
|
$0.1990 / $0.2500 | Buy Now |
DISTI #
MOL50-57-9506
|
Interstate Connecting Components | SL CRP HSG H SR 6CKT | 1585 |
|
$0.2005 / $0.2496 | Buy Now |
DISTI #
000000000000254771
|
Sager | Headers & Wire Housings SL 2.54MM CRMP HSG 1X06 VERS H Min Qty: 8000 | 0 |
|
$0.1792 / $0.2317 | Buy Now |
Part Details for 0050579506
0050579506 CAD Models
0050579506 Part Data Attributes
|
0050579506
Molex
Buy Now
Datasheet
|
Compare Parts:
0050579506
Molex
CONN FEMALE HSG 6CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |