Part Details for 0050579419 by Molex
Overview of 0050579419 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0050579419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0050579419-ND
|
DigiKey | CONN RCPT HSG 19POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
400 In Stock |
|
$0.4500 / $0.8300 | Buy Now |
DISTI #
0050579419
|
Avnet Americas | Conn Housing RCP 19 POS 2.54mm Crimp ST Panel Mount Bag - Bulk (Alt: 0050579419) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5729 | Buy Now |
DISTI #
MOL50-57-9419
|
Heilind Electronics | SL CRP HSG G SR POS LTCH 19C T | Americas - 0 in Stock |
|
$0.5609 / $0.7096 | Buy Now |
DISTI #
000000000000254762
|
Sager | Headers & Wire Housings SL Crp Hsg G SR Pos Ltch 19Ckt Opt G Min Qty: 3000 | 0 |
|
$0.5091 / $0.6656 | Buy Now |
Part Details for 0050579419
0050579419 CAD Models
0050579419 Part Data Attributes
|
0050579419
Molex
Buy Now
Datasheet
|
Compare Parts:
0050579419
Molex
Board Connector, 19 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0050579419
This table gives cross-reference parts and alternative options found for 0050579419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0050579419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-57-9419 | Board Connector, 19 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, | Molex | 0050579419 vs 50-57-9419 |