There are no models available for this part yet.
Overview of 0050579325 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0050579325 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM14876-ND
|
DigiKey | CONN RCPT HSG 25POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3950 In Stock |
|
$0.7166 / $1.4000 | Buy Now | |
DISTI #
0050579325
|
Avnet Americas | Conn Housing F 25 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579325) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6908 | Buy Now | |
DISTI #
MOL50-57-9325
|
Heilind Electronics | SL CRP HSG D SR BACK RBS 25C T | Americas - 0 in Stock |
|
$0.6764 / $0.8557 | Buy Now | |
DISTI #
000000000000254760
|
Sager | Headers & Wire Housings SL Crp Hsg D SR Back Rbs 25Ckt Opt D Min Qty: 2500 | 0 |
|
$0.6140 / $0.8026 | Buy Now |
CAD Models for 0050579325 by Molex
Part Data Attributes for 0050579325 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STACKABLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0050579325
This table gives cross-reference parts and alternative options found for 0050579325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0050579325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65039-087LF | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 0050579325 vs 65039-087LF |
FCN-723J025/1 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | 0050579325 vs FCN-723J025/1 |
65039-276LF | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 0050579325 vs 65039-276LF |
DF14-25S-1.25C(41) | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | 0050579325 vs DF14-25S-1.25C(41) |
MMSS-25-24C-L-12.00-S-K | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0050579325 vs MMSS-25-24C-L-12.00-S-K |
65830-025 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 0050579325 vs 65830-025 |
65039-276 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 0050579325 vs 65039-276 |
8614-10-25-1-SO-1 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 0050579325 vs 8614-10-25-1-SO-1 |
65039-276 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, | Amphenol Communications Solutions | 0050579325 vs 65039-276 |
2-530554-4 | 25 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE's AMP | 0050579325 vs 2-530554-4 |