Part Details for 0050579321 by Molex
Overview of 0050579321 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0050579321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0050579321-ND
|
DigiKey | CONN RCPT HSG 21POS 2.54MM Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7193 | Buy Now |
DISTI #
0050579321
|
Avnet Americas | Conn Housing RCP 21 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050579321) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000254756
|
Sager | Headers & Wire Housings SL Crp Hsg D SR Back Rbs 21Ckt Opt D Min Qty: 3000 | 0 |
|
$0.5447 / $0.7122 | Buy Now |
Part Details for 0050579321
0050579321 CAD Models
0050579321 Part Data Attributes
|
0050579321
Molex
Buy Now
Datasheet
|
Compare Parts:
0050579321
Molex
CONN HSG 21POS .100 SINGLE VER D
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |