Part Details for 0050579210 by Molex
Overview of 0050579210 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050579210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5348-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
13665 In Stock |
|
$0.3038 / $0.6700 | Buy Now |
DISTI #
57H1853
|
Avnet Americas | Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 57H1853) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 431 Partner Stock |
|
$0.3960 / $0.6010 | Buy Now |
DISTI #
0050579210
|
Avnet Americas | Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579210) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2383 / $0.3372 | Buy Now |
DISTI #
MOL50-57-9210
|
Heilind Electronics | SL CRP HSG C SR FRNT RBS 10C T | Americas - 0 in Stock |
|
$0.2505 / $0.3031 | Buy Now |
DISTI #
000000000000254727
|
Sager | Headers & Wire Housings SL Crp Hsg C SR Frnt Rbs 10Ckt Opt C Min Qty: 5000 | 0 |
|
$0.2273 / $0.2941 | Buy Now |