There are no models available for this part yet.
Overview of 005-0951-03 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DBL0951BKILFT | Renesas Electronics Corporation | 9-Output 3.3V PCIe Fanout Clock Buffer | |
9DBL0951BKILF | Renesas Electronics Corporation | 9-Output 3.3V PCIe Fanout Clock Buffer | |
10119109-512018LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 005-0951-03 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZPF000000000000131
|
Avnet Americas | 005-0951-03 - Bulk (Alt: ZPF000000000000131) Min Qty: 30 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$71.5670 / $86.1230 | Buy Now | |
DISTI #
DCH005-0951-03
|
Heilind Electronics | 005-0951-03 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.6500 / $147.8300 | Buy Now | ||
DISTI #
DCH005-0951-03
|
Interstate Connecting Components | 005-0951-03 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$73.6500 / $147.8300 | Buy Now |
CAD Models for 005-0951-03 by TE Connectivity
Part Data Attributes for 005-0951-03 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks, 2 Days
|
Connector Support Type
|
CONNECTOR ACCESSORY
|